Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST, CPT Automotive Connector Plug Black Through Hole 8 Way, Solder Termination BM08B-CPTK-1A-TB

RS Stock No.: 172-5127Brand: JSTManufacturers Part No.: BM08B-CPTK-1A-TB
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Type

CPT Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

1

Current Rating

3A

Mounting Type

Through Hole

Series

CPT

Colour

Black

Termination Method

Solder

Height

9.2mm

Width

15.6mm

Depth

12.7mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Japan

Product details

JST CPT 2.0 mm Pitch Headers

A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.

Features and Benefits

Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size

Applications

Automotive

JST Range

Stock information temporarily unavailable.

EGP 128,176.80

EGP 534.07 Each (On a Reel of 240) (ex VAT)

JST, CPT Automotive Connector Plug Black Through Hole 8 Way, Solder Termination BM08B-CPTK-1A-TB

EGP 128,176.80

EGP 534.07 Each (On a Reel of 240) (ex VAT)

JST, CPT Automotive Connector Plug Black Through Hole 8 Way, Solder Termination BM08B-CPTK-1A-TB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Type

CPT Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

1

Current Rating

3A

Mounting Type

Through Hole

Series

CPT

Colour

Black

Termination Method

Solder

Height

9.2mm

Width

15.6mm

Depth

12.7mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Japan

Product details

JST CPT 2.0 mm Pitch Headers

A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.

Features and Benefits

Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size

Applications

Automotive

JST Range