Technical Document
Specifications
Brand
JSTSeries
ZE
Pitch
1.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Series Number
BM03B
Voltage Rating
100.0 V
Country of Origin
Japan
Product details
ZE Series 1.5mm Headers
The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
EGP 30,408.00
EGP 38.01 Each (On a Reel of 800) (ex VAT)
800
EGP 30,408.00
EGP 38.01 Each (On a Reel of 800) (ex VAT)
800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
ZE
Pitch
1.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Series Number
BM03B
Voltage Rating
100.0 V
Country of Origin
Japan
Product details
ZE Series 1.5mm Headers
The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.