JST VH Series Top Entry Through Hole PCB Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 762-0724PBrand: JSTManufacturers Part No.: B6P-VH(LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

10.0A

Voltage Rating

250.0 V

Country of Origin

Indonesia

Product details

VH Series Headers

These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

JST VH Series Top Entry Through Hole PCB Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

JST VH Series Top Entry Through Hole PCB Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

10.0A

Voltage Rating

250.0 V

Country of Origin

Indonesia

Product details

VH Series Headers

These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more