JST VH Series Straight PCB Header, 5 Contact(s), 3.96mm Pitch, Shrouded
Technical Document
Specifications
Brand
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
5
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
10.0A
Voltage Rating
250.0 V
Stock information temporarily unavailable.
EGP 1,855.50
EGP 37.11 Each (In a Pack of 50) (ex VAT)
JST VH Series Straight PCB Header, 5 Contact(s), 3.96mm Pitch, Shrouded
Select packaging type
Standard
50
EGP 1,855.50
EGP 37.11 Each (In a Pack of 50) (ex VAT)
JST VH Series Straight PCB Header, 5 Contact(s), 3.96mm Pitch, Shrouded
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
5
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
10.0A
Voltage Rating
250.0 V