Technical Document
Specifications
Brand
JSTSeries
JFA J300
Pitch
3.81mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Top Entry
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
10.5A
Voltage Rating
250.0 V
Country of Origin
Japan
EGP 20,073.60
EGP 125.46 Each (In a Bag of 160) (ex VAT)
160
EGP 20,073.60
EGP 125.46 Each (In a Bag of 160) (ex VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
JFA J300
Pitch
3.81mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Top Entry
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
10.5A
Voltage Rating
250.0 V
Country of Origin
Japan