Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST, AIT-II Automotive Connector Plug Black 6 Way, Crimp Termination AIT2WSB-06-1AK

RS Stock No.: 144-9397Brand: JSTManufacturers Part No.: AIT2WSB-06-1AK
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Type

AIT-II Connector

Gender

Male

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

13.2mm

Width

20.68mm

Housing Material

Glass Filled PBT

Depth

35mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Stock information temporarily unavailable.

EGP 403.30

EGP 80.66 Each (In a Bag of 5) (ex VAT)

JST, AIT-II Automotive Connector Plug Black 6 Way, Crimp Termination AIT2WSB-06-1AK
Select packaging type

EGP 403.30

EGP 80.66 Each (In a Bag of 5) (ex VAT)

JST, AIT-II Automotive Connector Plug Black 6 Way, Crimp Termination AIT2WSB-06-1AK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Type

AIT-II Connector

Gender

Male

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

13.2mm

Width

20.68mm

Housing Material

Glass Filled PBT

Depth

35mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

United States