JST, SMF Male Crimp Connector Housing, 1 Way, 1 Row Right Angle

RS Stock No.: 163-0325Brand: JSTManufacturers Part No.: 1P-SMF
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

1

Number Of Rows

1

Gender

Male

Mounting Type

Cable Mount

Series

SMF

For Use With

SMF Connectors

Body Orientation

Right Angle

Length

4.5mm

Width

4.6mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,100.00

EGP 7.10 Each (In a Bag of 1000) (ex VAT)

JST, SMF Male Crimp Connector Housing, 1 Way, 1 Row Right Angle

EGP 7,100.00

EGP 7.10 Each (In a Bag of 1000) (ex VAT)

JST, SMF Male Crimp Connector Housing, 1 Way, 1 Row Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

1

Number Of Rows

1

Gender

Male

Mounting Type

Cable Mount

Series

SMF

For Use With

SMF Connectors

Body Orientation

Right Angle

Length

4.5mm

Width

4.6mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more