Technical Document
Specifications
Brand
JSTCrimp Terminal 1
SZE
Series
ZE
Crimp Terminal 2
SZE
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Connector A Gender
Female
Connector B
SZE Crimp Terminal
Connector A
SZE Crimp Terminal
Connector B Gender
Female
Country of Origin
United Kingdom
Product details
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
EGP 590.90
EGP 59.09 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 590.90
EGP 59.09 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTCrimp Terminal 1
SZE
Series
ZE
Crimp Terminal 2
SZE
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Connector A Gender
Female
Connector B
SZE Crimp Terminal
Connector A
SZE Crimp Terminal
Connector B Gender
Female
Country of Origin
United Kingdom
Product details
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.