JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP3, Non-Valved, Fold Flat 1 per

RS Stock No.: 269-4328Brand: JSPManufacturers Part No.: BGA182-206-N00
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

JSP

Protection Rating

FFP3

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN149

Series

SpringFit

Quantity Per Package

1

Category

Aerosols, Liquid, Toxic

Country of Origin

China

Stock information temporarily unavailable.

EGP 605.50

EGP 605.50 Each (ex VAT)

JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP3, Non-Valved, Fold Flat 1 per

EGP 605.50

EGP 605.50 Each (ex VAT)

JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP3, Non-Valved, Fold Flat 1 per
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Protection Rating

FFP3

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN149

Series

SpringFit

Quantity Per Package

1

Category

Aerosols, Liquid, Toxic

Country of Origin

China