JSP Visitor UV Safety Glasses, Clear PC Lens

RS Stock No.: 764-142Brand: JSPManufacturers Part No.: ASD010-121-300
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

JSP

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Visitor

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Country of Origin

United Kingdom

Product details

Visitor’s/Lab Coverspecs

The eye shield can be worn on its own or as protection for prescription spectacles. It is ultra-lightweight and has a single piece polycarbonate lens moulding.

Tough construction
Extensively tested
Excellent all-round visibility
Class 1 optical

Standards

EN166-1F

You may be interested in
3M Visitor UV Safety Glasses, Clear PC Lens
EGP 231.91Each (ex VAT)
JSP Safety Glasses, Clear
EGP 1,691.591 Box of 10 (ex VAT)
CLEAR COVERSPEC
P.O.A.Each (ex VAT)

EGP 383.06

EGP 383.06 Each (ex VAT)

JSP Visitor UV Safety Glasses, Clear PC Lens

EGP 383.06

EGP 383.06 Each (ex VAT)

JSP Visitor UV Safety Glasses, Clear PC Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M Visitor UV Safety Glasses, Clear PC Lens
EGP 231.91Each (ex VAT)
JSP Safety Glasses, Clear
EGP 1,691.591 Box of 10 (ex VAT)
CLEAR COVERSPEC
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

JSP

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Visitor

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Country of Origin

United Kingdom

Product details

Visitor’s/Lab Coverspecs

The eye shield can be worn on its own or as protection for prescription spectacles. It is ultra-lightweight and has a single piece polycarbonate lens moulding.

Tough construction
Extensively tested
Excellent all-round visibility
Class 1 optical

Standards

EN166-1F

You may be interested in
3M Visitor UV Safety Glasses, Clear PC Lens
EGP 231.91Each (ex VAT)
JSP Safety Glasses, Clear
EGP 1,691.591 Box of 10 (ex VAT)
CLEAR COVERSPEC
P.O.A.Each (ex VAT)