Technical Document
Specifications
Brand
JSPColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
No
Material
ABS
Accessory Slots
Yes
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVOLite
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 2,963.62
EGP 2,963.62 Each (ex VAT)
JSP EVOLite White Safety Helmet, Ventilated
1
EGP 2,963.62
EGP 2,963.62 Each (ex VAT)
JSP EVOLite White Safety Helmet, Ventilated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
No
Material
ABS
Accessory Slots
Yes
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVOLite
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
United Kingdom