Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JSP Hardcap A1+ Grey Hard Hat, Adjustable, Ventilated

RS Stock No.: 269-4243Brand: JSPManufacturers Part No.: ABW000-001-100
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

JSP

Colour

Grey

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

Fabric

Accessory Slots

No

Lining

No

Peak Type

Short

Rain Gutter

No

Complies with EN 397

No

Range

Hardcap A1+

Product Type

Protective Cap

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,587.17

EGP 3,587.17 Each (ex VAT)

JSP Hardcap A1+ Grey Hard Hat, Adjustable, Ventilated

EGP 3,587.17

EGP 3,587.17 Each (ex VAT)

JSP Hardcap A1+ Grey Hard Hat, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

Grey

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

Fabric

Accessory Slots

No

Lining

No

Peak Type

Short

Rain Gutter

No

Complies with EN 397

No

Range

Hardcap A1+

Product Type

Protective Cap

Country of Origin

China