Jokari ESD-PLUS Series Wire Stripper, 0.25mm Min, 0.8mm Max

RS Stock No.: 179-2296Brand: JokariManufacturers Part No.: 40028
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Jokari

Stripping Range

0.25 → 0.8mm

Minimum Size

0.25mm

Maximum Size

0.8mm

Series

ESD-PLUS

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,896.33

EGP 5,896.33 Each (ex VAT)

Jokari ESD-PLUS Series Wire Stripper, 0.25mm Min, 0.8mm Max

EGP 5,896.33

EGP 5,896.33 Each (ex VAT)

Jokari ESD-PLUS Series Wire Stripper, 0.25mm Min, 0.8mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jokari

Stripping Range

0.25 → 0.8mm

Minimum Size

0.25mm

Maximum Size

0.8mm

Series

ESD-PLUS

Country of Origin

Germany