Technical Document
Specifications
Brand
JM CONCEPTModule Type
Universal Signal Converter
Input Signal Type
Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD
Output Signal Type
Current, Voltage, Relay
Input Range
Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000V
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Operating Temperature Range
-10 → +60°C
Series
TELIS 9000
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
France
EGP 28,218.73
EGP 28,218.73 Each (ex VAT)
1
EGP 28,218.73
EGP 28,218.73 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JM CONCEPTModule Type
Universal Signal Converter
Input Signal Type
Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD
Output Signal Type
Current, Voltage, Relay
Input Range
Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000V
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Operating Temperature Range
-10 → +60°C
Series
TELIS 9000
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
France