Technical Document
Specifications
Brand
JKL ComponentsFunction
Connection
For Use With
ZWF-MULTI LED Light Bar
Length
1.023m
Connector Genders
Male
Connector Types
2-Way Connector
Series
ZWF
Sheath Colour
Black, Red
Number of Conductors
2
Cable Type
Connector to Connector
Connector A Type
2-Way Connector
Connector B Type
Wire Lead
Conductor Size
22AWG
EGP 5,183.75
EGP 1,036.75 Each (In a Bag of 5) (ex VAT)
5
EGP 5,183.75
EGP 1,036.75 Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JKL ComponentsFunction
Connection
For Use With
ZWF-MULTI LED Light Bar
Length
1.023m
Connector Genders
Male
Connector Types
2-Way Connector
Series
ZWF
Sheath Colour
Black, Red
Number of Conductors
2
Cable Type
Connector to Connector
Connector A Type
2-Way Connector
Connector B Type
Wire Lead
Conductor Size
22AWG