Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 214mm
CCFL Diameter
2.6mm
CCFL Length
214mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
EGP 1,535.62
EGP 1,535.62 Each (ex VAT)
1
EGP 1,535.62
EGP 1,535.62 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 214mm
CCFL Diameter
2.6mm
CCFL Length
214mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output