JKL Components White Backlight, CCFL 2-Pin, 2 dia xmm, 160mm

RS Stock No.: 797-2375Brand: JKL ComponentsManufacturers Part No.: BF22160-24B
brand-logo
View all in Display Backlighting

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Number of Pins

2

CCFL Dimensions

2.2 Dia. x 160mm

CCFL Diameter

2.2mm

CCFL Length

160mm

Country of Origin

Japan

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

EGP 1,210.27

EGP 1,210.27 Each (ex VAT)

JKL Components White Backlight, CCFL 2-Pin, 2 dia xmm, 160mm

EGP 1,210.27

EGP 1,210.27 Each (ex VAT)

JKL Components White Backlight, CCFL 2-Pin, 2 dia xmm, 160mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Number of Pins

2

CCFL Dimensions

2.2 Dia. x 160mm

CCFL Diameter

2.2mm

CCFL Length

160mm

Country of Origin

Japan

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories