JKL Components White Backlight, CCFL, 2 dia xmm, 325mm

RS Stock No.: 534-9861Brand: JKL ComponentsManufacturers Part No.: BF20325-24B
brand-logo
View all in Display Backlighting

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2 Dia. x 325mm

CCFL Diameter

2mm

CCFL Length

325mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

You may be interested in
Stock information temporarily unavailable.

EGP 1,378.87

EGP 1,378.87 Each (ex VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 325mm

EGP 1,378.87

EGP 1,378.87 Each (ex VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 325mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2 Dia. x 325mm

CCFL Diameter

2mm

CCFL Length

325mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

You may be interested in