Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
15mm
Thread Standard
BSP
Thread Size
1/2in
Country of Origin
United Kingdom
Product details
Straight Adaptor
Air Ring Main System
Stock information temporarily unavailable.
EGP 1,233.78
EGP 1,233.78 1 Pack of 3 (ex VAT)
JG Speedfit Plastic Pipe Fitting, Straight Threaded Adapter, 15mm, BSP 1/2in
1
EGP 1,233.78
EGP 1,233.78 1 Pack of 3 (ex VAT)
JG Speedfit Plastic Pipe Fitting, Straight Threaded Adapter, 15mm, BSP 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
15mm
Thread Standard
BSP
Thread Size
1/2in
Country of Origin
United Kingdom
Product details