JCS Hi-Torque Steel Slotted Hex Bolt Drive, 9mm Band Width, 13 → 15mm ID

RS Stock No.: 727-5927Brand: JCS Hi-TorqueManufacturers Part No.: MCZ15BG
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Inside Diameter

13 → 15mm

Clip Type

Bolt Drive

Material

Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

15mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Product details

BZP Steel Mini-Clips

Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D

Stock information temporarily unavailable.

EGP 859.90

EGP 85.99 Each (In a Pack of 10) (ex VAT)

JCS Hi-Torque Steel Slotted Hex Bolt Drive, 9mm Band Width, 13 → 15mm ID

EGP 859.90

EGP 85.99 Each (In a Pack of 10) (ex VAT)

JCS Hi-Torque Steel Slotted Hex Bolt Drive, 9mm Band Width, 13 → 15mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inside Diameter

13 → 15mm

Clip Type

Bolt Drive

Material

Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

15mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Product details

BZP Steel Mini-Clips

Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D