Technical Document
Specifications
Brand
James WalkerSize
5/8 in
Material
Duramid
Rotary Speed
20m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
20 bar
Minimum pH
1
Minimum Operating Temperature
-50°C
Maximum pH
13
Product details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
James WalkerSize
5/8 in
Material
Duramid
Rotary Speed
20m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
20 bar
Minimum pH
1
Minimum Operating Temperature
-50°C
Maximum pH
13
Product details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.