Jalas Grey Socks, size 41 → 43 7 → 9

RS Stock No.: 124-061Brand: JalasManufacturers Part No.: 4700-41-43
brand-logo
View all in Socks

Technical Document

Specifications

Brand

Jalas

Size

41 → 43

Size UK

7 → 9

Material

Elastane, Nylon, Wool

Colour

Grey

Special Features

Insulated

Size EUR

41 → 43

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 6,107.97

EGP 6,107.97 Each (ex VAT)

Jalas Grey Socks, size 41 → 43 7 → 9

EGP 6,107.97

EGP 6,107.97 Each (ex VAT)

Jalas Grey Socks, size 41 → 43 7 → 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jalas

Size

41 → 43

Size UK

7 → 9

Material

Elastane, Nylon, Wool

Colour

Grey

Special Features

Insulated

Size EUR

41 → 43

Country of Origin

Poland