Jalas 1738 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 12, EU 47

RS Stock No.: 282-3694Brand: JalasManufacturers Part No.: 1738-47
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Jalas

Series

1738

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black, Red

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Slip On

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 20,249.58

EGP 20,249.58 1 Pair (ex VAT)

Jalas 1738 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 12, EU 47

EGP 20,249.58

EGP 20,249.58 1 Pair (ex VAT)

Jalas 1738 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jalas

Series

1738

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black, Red

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Slip On

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Indonesia