Jaeger Circular Connector, 4 Contacts, Panel Mount, Female

RS Stock No.: 307-9655Brand: JaegerManufacturers Part No.: 5366 040 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

EGP 1,791.66

EGP 1,791.66 Each (ex VAT)

Jaeger Circular Connector, 4 Contacts, Panel Mount, Female

EGP 1,791.66

EGP 1,791.66 Each (ex VAT)

Jaeger Circular Connector, 4 Contacts, Panel Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in