Jaeger Circular Connector, 6 Contacts, Cable Mount, Female

RS Stock No.: 285-5032Brand: JaegerManufacturers Part No.: 5320 060 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Cable Socket

Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.

Jaeger Standard & Rapid Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,517.70

EGP 2,517.70 Each (ex VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Female

EGP 2,517.70

EGP 2,517.70 Each (ex VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Cable Socket

Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.

Jaeger Standard & Rapid Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in