JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series

RS Stock No.: 690-9158PBrand: JAEManufacturers Part No.: SRCN2A21-16S
brand-logo

Technical Document

Specifications

Brand

JAE

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

21

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Receptacles, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JAE

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

21

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Receptacles, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.