JAE, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S

RS Stock No.: 547-0151Brand: JAEManufacturers Part No.: N/MS3106B14S-6S
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

JAE

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

13A

Voltage Rating

200 V ac

Shell Size

14S

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 1,865.58

EGP 1,865.58 Each (ex VAT)

JAE, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S

EGP 1,865.58

EGP 1,865.58 Each (ex VAT)

JAE, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JAE

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

13A

Voltage Rating

200 V ac

Shell Size

14S

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Japan