JAE IL-G Series Straight Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 490-6520Brand: JAEManufacturers Part No.: IL-G-4P-S3T2-SA
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JAE

Series

IL-G

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Country of Origin

Japan

Product details

JAE IL-G Series 2.5 mm Wire to Board PCB Header Connectors

IL-G series 2.5 mm wire to board PCB pin header connectors with a low profile design, having a height of just 10 mm when mated. These housings of these PCB pin headers feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. These IL-G series headers are available straight or right angle mounting and mate with the IL-G series crimp housings.

Features and Benefits

Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Resistant to solder flux contamination

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 325.40

EGP 32.54 Each (In a Pack of 10) (ex VAT)

JAE IL-G Series Straight Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

EGP 325.40

EGP 32.54 Each (In a Pack of 10) (ex VAT)

JAE IL-G Series Straight Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Series

IL-G

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Country of Origin

Japan

Product details

JAE IL-G Series 2.5 mm Wire to Board PCB Header Connectors

IL-G series 2.5 mm wire to board PCB pin header connectors with a low profile design, having a height of just 10 mm when mated. These housings of these PCB pin headers feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. These IL-G series headers are available straight or right angle mounting and mate with the IL-G series crimp housings.

Features and Benefits

Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Resistant to solder flux contamination

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more