JAE DF02 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 183-1109Brand: JAEManufacturers Part No.: DF02R014NA3
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

JAE

Number Of Contacts

14

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Length

29.5mm

Width

16.7mm

Depth

9.35mm

Dimensions

29.5 x 16.7 x 9.35mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,152.30

EGP 215.23 Each (In a Tray of 10) (ex VAT)

JAE DF02 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch

EGP 2,152.30

EGP 215.23 Each (In a Tray of 10) (ex VAT)

JAE DF02 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Number Of Contacts

14

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Length

29.5mm

Width

16.7mm

Depth

9.35mm

Dimensions

29.5 x 16.7 x 9.35mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more