Jacobs Cable Gland Adapter, M32 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, M32M25 Series

RS Stock No.: 283-6250Brand: JacobsManufacturers Part No.: M32M25-6-0MDistrelec Article No.: 15518893
View all in Cable Gland Adaptors

Technical Document

Specifications

Brand

Jacobs

Exterior Thread Size

M32

Interior Thread Size

M25

Material

Nickel Plated Brass

Type

Reduction Adapter

Thread Size

M25

Series

M32M25

Distrelec Product Id

15518893

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 300.83

EGP 300.83 Each (ex VAT)

Jacobs Cable Gland Adapter, M32 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, M32M25 Series

EGP 300.83

EGP 300.83 Each (ex VAT)

Jacobs Cable Gland Adapter, M32 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, M32M25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jacobs

Exterior Thread Size

M32

Interior Thread Size

M25

Material

Nickel Plated Brass

Type

Reduction Adapter

Thread Size

M25

Series

M32M25

Distrelec Product Id

15518893

Country of Origin

Germany