Jacobs JDAE Series RAL 7035 M12mm Ventilation Element, 12 mm Dia., 17mm H, 18mm D
RS Stock No.: 288-4610Brand: JacobsManufacturers Part No.: JDAE12PA7035Distrelec Article No.: 30116666
Technical Document
Specifications
Brand
JacobsProduct Type
Ventilation Element
Series
JDAE
Thread Size
M12mm
Height
17mm
Depth
18mm
Diameter
12 mm
RAL Code
RAL 7035
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 888.88
EGP 888.88 Each (ex VAT)
Jacobs JDAE Series RAL 7035 M12mm Ventilation Element, 12 mm Dia., 17mm H, 18mm D
1
EGP 888.88
EGP 888.88 Each (ex VAT)
Jacobs JDAE Series RAL 7035 M12mm Ventilation Element, 12 mm Dia., 17mm H, 18mm D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JacobsProduct Type
Ventilation Element
Series
JDAE
Thread Size
M12mm
Height
17mm
Depth
18mm
Diameter
12 mm
RAL Code
RAL 7035
Country of Origin
Germany