Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M32 Thread, 14mm min., 20mm max., IP68

RS Stock No.: 288-4223Brand: JacobsManufacturers Part No.: 50.632MDistrelec Article No.: 15518791
View all in Cable Glands

Technical Document

Specifications

Brand

Jacobs

Thread Size

M32

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Nickel Plated Brass

Colour

Metal

Series

50.6xx

IP Rating

IP68

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M32 Thread, 14mm min., 20mm max., IP68

P.O.A.

Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M32 Thread, 14mm min., 20mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jacobs

Thread Size

M32

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Nickel Plated Brass

Colour

Metal

Series

50.6xx

IP Rating

IP68

Country of Origin

Germany

You may be interested in