IXYS IXYH30N170C IGBT, 100 A 1700 V, 3-Pin TO247AD, Through Hole

RS Stock No.: 146-4404Brand: IXYSManufacturers Part No.: IXYH30N170C
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20 V, ±30V

Number of Transistors

1

Maximum Power Dissipation

937 W

Package Type

TO247AD

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.34mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,932.17

EGP 1,932.17 Each (ex VAT)

IXYS IXYH30N170C IGBT, 100 A 1700 V, 3-Pin TO247AD, Through Hole

EGP 1,932.17

EGP 1,932.17 Each (ex VAT)

IXYS IXYH30N170C IGBT, 100 A 1700 V, 3-Pin TO247AD, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20 V, ±30V

Number of Transistors

1

Maximum Power Dissipation

937 W

Package Type

TO247AD

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.34mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more