IXYS 1200V 17A, Rectifier Diode, 2-Pin TO-220AC DSEI20-12A

RS Stock No.: 168-4613Brand: IXYSManufacturers Part No.: DSEI20-12A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

17A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

140A

Country of Origin

Korea, Republic Of

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 16,942.00

EGP 338.84 Each (In a Tube of 50) (ex VAT)

IXYS 1200V 17A, Rectifier Diode, 2-Pin TO-220AC DSEI20-12A

EGP 16,942.00

EGP 338.84 Each (In a Tube of 50) (ex VAT)

IXYS 1200V 17A, Rectifier Diode, 2-Pin TO-220AC DSEI20-12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

17A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

140A

Country of Origin

Korea, Republic Of

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more