IXYS 1600V 7A, Silicon Junction Diode, 2-Pin DSA2-16A

RS Stock No.: 168-4672Brand: IXYSManufacturers Part No.: DSA2-16A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Maximum Continuous Forward Current

7A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

8mm

Peak Non-Repetitive Forward Surge Current

127A

Country of Origin

Germany

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 57,899.00

EGP 578.99 Each (In a Box of 100) (ex VAT)

IXYS 1600V 7A, Silicon Junction Diode, 2-Pin DSA2-16A

EGP 57,899.00

EGP 578.99 Each (In a Box of 100) (ex VAT)

IXYS 1600V 7A, Silicon Junction Diode, 2-Pin DSA2-16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Maximum Continuous Forward Current

7A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

8mm

Peak Non-Repetitive Forward Surge Current

127A

Country of Origin

Germany

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in