ITW Switches Short Roller Lever Micro Switch, DPDT-DB

RS Stock No.: 124-4701Brand: ITW SwitchesManufacturers Part No.: 26-804
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Roller Lever

Contact Configuration

DPDT-DB

Operating Force

12 oz

Maximum Operating Temperature

+275°F

Contact Material

Silver

Voltage Rating

125/250 V ac, 28V dc

Operating Temperature Range

Maximum of +275°F

Switch Operation

Snap Action

Standards Met

26-988051, CSA, M8805/77-001, M8805/77-002, MIL-PRF-8805/7 QPL listed:26-888051, UL

Country of Origin

United States

Product details

ITW 26 Series Snap Action Sub Miniature Switch

ITW 26 series offers a unique DPDT-DB (form ZZ) contact configuration, but can also offer conventional DPDT configuration. The 26 series can control up to 4 isolated circuits, allowing for a wide range of application scope.


Features and Benefits

Meets MIL-PRF-8805/77 certification.
Short roller actuator.
Suitable for both AC & DC configurations.


Typical Applications

Typical applications include, but not exclusive to Aircraft rotary & valve actuators, circuit breakers & industrial machinery.

Stock information temporarily unavailable.

EGP 4,247.24

EGP 4,247.24 Each (ex VAT)

ITW Switches Short Roller Lever Micro Switch, DPDT-DB

EGP 4,247.24

EGP 4,247.24 Each (ex VAT)

ITW Switches Short Roller Lever Micro Switch, DPDT-DB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Short Roller Lever

Contact Configuration

DPDT-DB

Operating Force

12 oz

Maximum Operating Temperature

+275°F

Contact Material

Silver

Voltage Rating

125/250 V ac, 28V dc

Operating Temperature Range

Maximum of +275°F

Switch Operation

Snap Action

Standards Met

26-988051, CSA, M8805/77-001, M8805/77-002, MIL-PRF-8805/7 QPL listed:26-888051, UL

Country of Origin

United States

Product details

ITW 26 Series Snap Action Sub Miniature Switch

ITW 26 series offers a unique DPDT-DB (form ZZ) contact configuration, but can also offer conventional DPDT configuration. The 26 series can control up to 4 isolated circuits, allowing for a wide range of application scope.


Features and Benefits

Meets MIL-PRF-8805/77 certification.
Short roller actuator.
Suitable for both AC & DC configurations.


Typical Applications

Typical applications include, but not exclusive to Aircraft rotary & valve actuators, circuit breakers & industrial machinery.