ITT Cannon Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP67, Trident Neptune Metal Series

RS Stock No.: 265-9648Brand: ITT CannonManufacturers Part No.: TNM6S10-0004P1L / 192993-0011
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune Metal

Housing Material

Zinc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Cable Plugs and Sockets

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

Stock information temporarily unavailable.

EGP 1,995.91

EGP 1,995.91 Each (ex VAT)

ITT Cannon Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP67, Trident Neptune Metal Series

EGP 1,995.91

EGP 1,995.91 Each (ex VAT)

ITT Cannon Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP67, Trident Neptune Metal Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune Metal

Housing Material

Zinc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Cable Plugs and Sockets

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.