ITT Cannon, KPT, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,

RS Stock No.: 466-630Brand: ITT CannonManufacturers Part No.: KPT02E10-6P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Product details

Chassis Mount

ITT KPT (Olive Drab)

EGP 3,005.48

EGP 3,005.48 Each (ex VAT)

ITT Cannon, KPT, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,

EGP 3,005.48

EGP 3,005.48 Each (ex VAT)

ITT Cannon, KPT, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Product details

Chassis Mount

ITT KPT (Olive Drab)