ITT Cannon Circular Connector, 35 Contacts, Cable Mount, Plug, Male, IP65, Trident Ringlock Series

RS Stock No.: 467-251Brand: ITT CannonManufacturers Part No.: 192990-5420
brand-logo

Technical Document

Specifications

Number Of Contacts

35

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Series

Trident Ringlock

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

22

Housing Material

Nylon

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Stock information temporarily unavailable.

EGP 3,326.71

EGP 3,326.71 Each (ex VAT)

ITT Cannon Circular Connector, 35 Contacts, Cable Mount, Plug, Male, IP65, Trident Ringlock Series

EGP 3,326.71

EGP 3,326.71 Each (ex VAT)

ITT Cannon Circular Connector, 35 Contacts, Cable Mount, Plug, Male, IP65, Trident Ringlock Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

35

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Series

Trident Ringlock

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

22

Housing Material

Nylon

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular