Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
1
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Voltage Rating
48 V dc
IP Rating
IP67
DIN Number
DIN 72585
Series
APD
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
ITT Cannon Connectors APD Series High Power Plugs 1 Way
ITT Cannon connectors APD series high power plugs 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48 VDC
Contact resistance 0.4 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
Standards
DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
EGP 61,439.00
EGP 614.39 Each (In a Bag of 100) (ex VAT)
100
EGP 61,439.00
EGP 614.39 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
1
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Voltage Rating
48 V dc
IP Rating
IP67
DIN Number
DIN 72585
Series
APD
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
ITT Cannon Connectors APD Series High Power Plugs 1 Way
ITT Cannon connectors APD series high power plugs 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48 VDC
Contact resistance 0.4 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
Standards
DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.