ITT Cannon Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP67, Sure Seal Series

RS Stock No.: 167-9483Brand: ITT CannonManufacturers Part No.: 120-8551-002
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Sure Seal

Body Orientation

Straight

Product details

Sureseal Cable Receptacle

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

Stock information temporarily unavailable.

EGP 2,602.00

EGP 520.40 Each (In a Pack of 5) (ex VAT)

ITT Cannon Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP67, Sure Seal Series

EGP 2,602.00

EGP 520.40 Each (In a Pack of 5) (ex VAT)

ITT Cannon Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP67, Sure Seal Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Sure Seal

Body Orientation

Straight

Product details

Sureseal Cable Receptacle

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.