ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 375-2287PBrand: ITT CannonManufacturers Part No.: 119998-2837
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

ZD*

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 25 Way Panel Mount D-sub Connector Socket
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (Supplied in a Box) (ex VAT)

ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 25 Way Panel Mount D-sub Connector Socket
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

ZD*

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 25 Way Panel Mount D-sub Connector Socket
P.O.A.Each (In a Pack of 5) (ex VAT)