ITT Cannon Speedy D 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 499-867Brand: ITT CannonManufacturers Part No.: 115153-0060
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.5A

Housing Material

Steel

Series

Speedy D

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Poland

Product details

Sub-Miniature D-Type IDC Connectors

These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.

No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,180.75

EGP 1,180.75 Each (ex VAT)

ITT Cannon Speedy D 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

EGP 1,180.75

EGP 1,180.75 Each (ex VAT)

ITT Cannon Speedy D 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.5A

Housing Material

Steel

Series

Speedy D

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Poland

Product details

Sub-Miniature D-Type IDC Connectors

These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.

No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in