Technical Document
Specifications
Brand
ITT CannonGender
Male
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
DL
For Use With
ZIF Connectors
Contact Type
Signal
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting Type
Cable Mount
Country of Origin
China
Product details
Standard and Low Current Contacts
This range of Cannon DL Crimp Contacts are available with both 20μ inch and 50μ inch Gold Plating.
The 20μ inch Gold Plated beryllium-copper hermaphrodite contacts are used for applications requiring over 100 milliamps to 5 amps and are physically the same and will mate with each other and can be used in both plug and socket bodies, see stock number 484-8676 for 20-22 AWG and 484-8698 for 24-26 AWG.
The 50μ inch Gold Plated beryllium-copper contacts are used for applications requiring microamps to 5 amps (low current) and are physically slightly different with the Plug contact having a Bump and the Receptacle contact being Flat:
295-3603 ZIF low current plug contact (Bump) 20/22 AWG
295-3619 ZIF low current socket contact (Flat) 20/22 AWG
295-3574 ZIF low current plug contact (Bump) 24/26 AWG
295-3580 ZIF low current socket contact (Flat) 24/26 AWG
Standard:
Low Current:
0.5μin. gold plated beryllium copper contacts for plug and socket bodies
For high speed digital and low current work i.e. 'dry circuit' less than 100mA
Design minimises contamination build-up
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
EGP 839.80
EGP 83.98 Each (In a Pack of 10) (ex VAT)
10
EGP 839.80
EGP 83.98 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonGender
Male
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
DL
For Use With
ZIF Connectors
Contact Type
Signal
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting Type
Cable Mount
Country of Origin
China
Product details
Standard and Low Current Contacts
This range of Cannon DL Crimp Contacts are available with both 20μ inch and 50μ inch Gold Plating.
The 20μ inch Gold Plated beryllium-copper hermaphrodite contacts are used for applications requiring over 100 milliamps to 5 amps and are physically the same and will mate with each other and can be used in both plug and socket bodies, see stock number 484-8676 for 20-22 AWG and 484-8698 for 24-26 AWG.
The 50μ inch Gold Plated beryllium-copper contacts are used for applications requiring microamps to 5 amps (low current) and are physically slightly different with the Plug contact having a Bump and the Receptacle contact being Flat:
295-3603 ZIF low current plug contact (Bump) 20/22 AWG
295-3619 ZIF low current socket contact (Flat) 20/22 AWG
295-3574 ZIF low current plug contact (Bump) 24/26 AWG
295-3580 ZIF low current socket contact (Flat) 24/26 AWG
Standard:
Low Current:
0.5μin. gold plated beryllium copper contacts for plug and socket bodies
For high speed digital and low current work i.e. 'dry circuit' less than 100mA
Design minimises contamination build-up
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.