Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 45 x 79mm, ABS, Polycarbonate DIN Rail Enclosure

RS Stock No.: 860-7595Brand: ItaltronicManufacturers Part No.: 10.450KM03
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

Solid, Vented

Body Material

ABS, Polycarbonate

DIN Rail Type

Top Hat

Length

101mm

Dimensions

101 x 45 x 79mm

Width

45mm

Height

79mm

Maximum Terminals

17

Colour

Black

Series

Railbox

Country of Origin

Italy

Product details

Railbox Compact DIN Rail Mount Enclosures

The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).

DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey

Supplied with

base, cover, DIN rail hook, spring, hinged transparent cover, internal panel and 2 breakable hole covers.

Stock information temporarily unavailable.

P.O.A.

Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 45 x 79mm, ABS, Polycarbonate DIN Rail Enclosure

P.O.A.

Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 45 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

Solid, Vented

Body Material

ABS, Polycarbonate

DIN Rail Type

Top Hat

Length

101mm

Dimensions

101 x 45 x 79mm

Width

45mm

Height

79mm

Maximum Terminals

17

Colour

Black

Series

Railbox

Country of Origin

Italy

Product details

Railbox Compact DIN Rail Mount Enclosures

The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).

DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey

Supplied with

base, cover, DIN rail hook, spring, hinged transparent cover, internal panel and 2 breakable hole covers.