Technical Document
Specifications
Brand
ItaltronicEnclosure Type
Solid, Vented
Body Material
ABS, Polycarbonate
DIN Rail Type
Top Hat
Length
101mm
Dimensions
101 x 17.5 x 79mm
Width
17.5mm
Height
79mm
Maximum Terminals
17
Colour
Black
Series
Railbox
Country of Origin
Italy
Product details
Railbox Compact DIN Rail Mount Enclosures
The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).
DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey
Supplied with
base, cover, DIN rail hook, spring, hinged transparent cover, internal panel and 2 breakable hole covers.
EGP 1,126.11
EGP 1,126.11 Each (ex VAT)
1
EGP 1,126.11
EGP 1,126.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ItaltronicEnclosure Type
Solid, Vented
Body Material
ABS, Polycarbonate
DIN Rail Type
Top Hat
Length
101mm
Dimensions
101 x 17.5 x 79mm
Width
17.5mm
Height
79mm
Maximum Terminals
17
Colour
Black
Series
Railbox
Country of Origin
Italy
Product details
Railbox Compact DIN Rail Mount Enclosures
The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).
DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey
Supplied with
base, cover, DIN rail hook, spring, hinged transparent cover, internal panel and 2 breakable hole covers.