Isocom, TLP621-2GB DC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 161-1042Brand: IsocomManufacturers Part No.: TLP621-2GB+V2
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

TLP621

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 2,103.50

EGP 42.07 Each (In a Tube of 50) (ex VAT)

Isocom, TLP621-2GB DC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

EGP 2,103.50

EGP 42.07 Each (In a Tube of 50) (ex VAT)

Isocom, TLP621-2GB DC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

TLP621

Country of Origin

Thailand