Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Series
MOC
Country of Origin
Thailand
EGP 834.20
EGP 41.71 Each (In a Pack of 20) (ex VAT)
Isocom, MOC3023 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
20
EGP 834.20
EGP 41.71 Each (In a Pack of 20) (ex VAT)
Isocom, MOC3023 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Series
MOC
Country of Origin
Thailand