Isocom, IS181GB DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

RS Stock No.: 161-1055Brand: IsocomManufacturers Part No.: IS181GB
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

IS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Isocom, IS181GB DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Isocom, IS181GB DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

IS

Country of Origin

China