ISO-TECH 3252 GDS-3000 Series, 250MHz Digital Storage Oscilloscope

RS Stock No.: 798-9676Brand: ISO-TECHManufacturers Part No.: IDS-3252
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

250MHz

Oscilloscope Type

Digital Storage

Interface

RS232, SPI, UART, USB

Sample Rate Random

100 Gsps

Screen Size

8in

Series

GDS-3000

Record Length

25k points/ch

Maximum Vertical Sensitivity

25mV/div

Length

400mm

Power Source

Mains

Dimensions

400 x 130 x 200mm

Minimum Time Base

1ns/div

PRICED TO CLEAR

Yes

Height

200mm

Minimum Vertical Sensitivity

10mV/div

Weight

4kg

Safety Category Level

CAT I

Safety Category Voltage

5 V, 300 V

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category

CAT I 300 V, CAT I 5 V

Rise Time

1.4ns

Display Type

TFT LCD

Country of Origin

Taiwan, Province Of China

Product details

ISO-TECH IDS3000 Series Visual Persistence DSO

The ISO-TECH IDS-3000 Series of powerful, full-featured digital storage oscilloscopes has advanced user features which include an 8 inch SVGA TFT LCD screen and operational advantages which include advanced digital signal processing technology (VPO). Fields of application range from industrial and educational research & development laboratories to product testing and quality assurance, power supply and serial BUS design, system integration and debugging, maintenance and repair.

Dual sampling mode
25k Points memory for each input channel
VPO technology to display less-frequently occurred signals
8 inch 800x600 high resolution TFT LCD display
Unique split screen system with independent setting for each input channel
3 input impedance selections
Free PC software download (FreeWave software)
Free Driver download (USB driver, LabView driver)

Supplied with

1 passive probe per channel, power cord, user manual

You may be interested in

P.O.A.

ISO-TECH 3252 GDS-3000 Series, 250MHz Digital Storage Oscilloscope

P.O.A.

ISO-TECH 3252 GDS-3000 Series, 250MHz Digital Storage Oscilloscope

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Bandwidth

250MHz

Oscilloscope Type

Digital Storage

Interface

RS232, SPI, UART, USB

Sample Rate Random

100 Gsps

Screen Size

8in

Series

GDS-3000

Record Length

25k points/ch

Maximum Vertical Sensitivity

25mV/div

Length

400mm

Power Source

Mains

Dimensions

400 x 130 x 200mm

Minimum Time Base

1ns/div

PRICED TO CLEAR

Yes

Height

200mm

Minimum Vertical Sensitivity

10mV/div

Weight

4kg

Safety Category Level

CAT I

Safety Category Voltage

5 V, 300 V

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category

CAT I 300 V, CAT I 5 V

Rise Time

1.4ns

Display Type

TFT LCD

Country of Origin

Taiwan, Province Of China

Product details

ISO-TECH IDS3000 Series Visual Persistence DSO

The ISO-TECH IDS-3000 Series of powerful, full-featured digital storage oscilloscopes has advanced user features which include an 8 inch SVGA TFT LCD screen and operational advantages which include advanced digital signal processing technology (VPO). Fields of application range from industrial and educational research & development laboratories to product testing and quality assurance, power supply and serial BUS design, system integration and debugging, maintenance and repair.

Dual sampling mode
25k Points memory for each input channel
VPO technology to display less-frequently occurred signals
8 inch 800x600 high resolution TFT LCD display
Unique split screen system with independent setting for each input channel
3 input impedance selections
Free PC software download (FreeWave software)
Free Driver download (USB driver, LabView driver)

Supplied with

1 passive probe per channel, power cord, user manual

You may be interested in